392-092-560-207

Heilind Number:EDA392-092-560-207
Manufacturer:EDAC
Manufacturer Number:392-092-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 92 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise positioning. Whether you require straight mounting orientation or operating in challenging environments, with an operating temperature range of -40 to 105 °C, this connector is built to deliver exceptional performance. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, automotive, or telecommunications sectors.