392-092-560-212

Heilind Number:EDA392-092-560-212
Manufacturer:EDAC
Manufacturer Number:392-092-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-092-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-092-560-212

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it facilitates seamless data transfer. Boasting 92 positions, it offers ample connectivity options for your projects. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Perfect for high-speed data transmission, this connector is a versatile and essential component for any electronics enthusiast or professional.