392-094-520-212

Heilind Number:EDA392-094-520-212
Manufacturer:EDAC
Manufacturer Number:392-094-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers a seamless interface for your electronic components. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts, while its straight mount orientation simplifies installation. With 94 positions available, you'll have ample connectivity options at your disposal. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its quality and performance to streamline your board-to-board connections efficiently.