392-094-521-201

Heilind Number:EDA392-094-521-201
Manufacturer:EDAC
Manufacturer Number:392-094-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-521-201

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black offers a seamless fit for your electronic assembly. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable power transmission. Featuring two rows and 94 positions, it provides ample connectivity options. Crafted from durable Copper Alloy, with a .1-inch pitch and .2-inch row spacing, it guarantees secure and efficient data transfer. Suitable for straight mounting, it's perfect for diverse PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with this high-performance Card Edge Connector.