392-094-521-203

Heilind Number:EDA392-094-521-203
Manufacturer:EDAC
Manufacturer Number:392-094-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-521-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector offers a total of 94 positions with a pitch of .1 inches, ensuring reliable board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both strength and conductivity. With a black housing color and straight mount orientation, it's not only practical but sleek in design. Operating efficiently in a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB assemblies with this essential connector.