392-094-521-207

Heilind Number:EDA392-094-521-207
Manufacturer:EDAC
Manufacturer Number:392-094-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-521-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage rating and robust Copper Alloy contacts, it guarantees secure and efficient power transmission. Offering 94 positions across two rows, it facilitates seamless data transfer on your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.