392-094-521-212

Heilind Number:EDA392-094-521-212
Manufacturer:EDAC
Manufacturer Number:392-094-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-521-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of high-quality copper alloy contacts with a pitch of .1 inches and a total of 94 positions, it offers ample room for secure and efficient board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees steady power transmission. Perfect for a wide range of applications, this connector is a must-have for any project requiring precision and durability. Elevate your connectivity game with this essential component.