392-094-524-201

Heilind Number:EDA392-094-524-201
Manufacturer:EDAC
Manufacturer Number:392-094-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-524-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, this connector offers reliable power delivery at a 3A amperage. Featuring a pitch of .1 inch and a row spacing of .2 inch, it accommodates a generous 94 positions for seamless board-to-board connections. Suitable for straight mounting orientation, it ensures easy installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance under varying conditions. Perfect for a variety of electronic applications, this connector is a must-have for any PCB setup.