392-094-524-212

Heilind Number:EDA392-094-524-212
Manufacturer:EDAC
Manufacturer Number:392-094-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-524-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration onto PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Featuring two rows of 94 positions, it offers ample opportunities for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications that demand precision and durability. Upgrade your connectivity solutions with this essential component.