392-094-540-201

Heilind Number:EDA392-094-540-201
Manufacturer:EDAC
Manufacturer Number:392-094-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 94 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.