392-094-540-202

Heilind Number:EDA392-094-540-202
Manufacturer:EDAC
Manufacturer Number:392-094-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum efficiency, this black connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and 94 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component from our selection of high-quality connectors.