392-094-541-201

Heilind Number:EDA392-094-541-201
Manufacturer:EDAC
Manufacturer Number:392-094-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it ensures secure and reliable connections. Boasting a total of 94 positions, this connector facilitates seamless communication between circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.