392-094-541-207

Heilind Number:EDA392-094-541-207
Manufacturer:EDAC
Manufacturer Number:392-094-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-541-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek Black exterior and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, this connector ensures reliable power transmission. Its Copper Alloy contact material guarantees secure and stable connections. The 2-row design with a pitch of .1 inches and row spacing of .2 inches offers versatility in your PCB setups, accommodating up to 94 positions for seamless integration. Perfect for board-to-board connections, it has a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component that guarantees superior performance in all applications.