392-094-541-212

Heilind Number:EDA392-094-541-212
Manufacturer:EDAC
Manufacturer Number:392-094-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 94 positions allows for efficient PCB connections, while the copper alloy contacts offer excellent conductivity. Perfect for board-to-board applications, it has a pitch of .1 in and row spacing of .2 in. Operating smoothly even in challenging environments, it can withstand temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.