392-094-544-203

Heilind Number:EDA392-094-544-203
Manufacturer:EDAC
Manufacturer Number:392-094-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, with 94 positions available for comprehensive data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing seamless functionality even in demanding environments. Upgrade your setup with this high-quality connector, a perfect choice for professionals in the field of electronics and technology.