392-094-544-212

Heilind Number:EDA392-094-544-212
Manufacturer:EDAC
Manufacturer Number:392-094-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 3A and a pitch of .1 inches, perfect for accommodating a wide range of applications. Boasting 94 positions and a straight mount orientation, it provides ample connectivity options while maintaining a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, guaranteed to meet your connectivity needs with precision and reliability.