392-094-555-201

Heilind Number:EDA392-094-555-201
Manufacturer:EDAC
Manufacturer Number:392-094-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-555-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, offer seamless connectivity with up to 94 positions. Engineered for versatility, this connector boasts a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast or professional.