392-094-555-203

Heilind Number:EDA392-094-555-203
Manufacturer:EDAC
Manufacturer Number:392-094-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-555-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, with 94 positions on a .1-inch pitch, offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer electronics. Upgrade your PCB designs with this essential component, a must-have in any engineer's toolkit.