392-094-556-204

Heilind Number:EDA392-094-556-204
Manufacturer:EDAC
Manufacturer Number:392-094-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-556-204

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its double-row design with a total of 94 positions allows for versatile connections. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and high-quality component.