392-094-556-207

Heilind Number:EDA392-094-556-207
Manufacturer:EDAC
Manufacturer Number:392-094-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-556-207

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 94 positions. The straight mount orientation simplifies installation, while its 3 A amperage rating and -40 to 105 °C operating temperature range guarantee reliable performance in various environments. Ideal for a wide range of applications, this connector is a cornerstone of efficient and secure PCB connectivity.