392-094-558-203

Heilind Number:EDA392-094-558-203
Manufacturer:EDAC
Manufacturer Number:392-094-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides secure and efficient board-to-board connections. With a total of 94 positions, you have ample room for intricate designs. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.