392-094-558-212

Heilind Number:EDA392-094-558-212
Manufacturer:EDAC
Manufacturer Number:392-094-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-558-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it provides reliable power transmission. The dual-row design with copper alloy contacts offers efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on circuit boards. Boasting 94 positions, it facilitates complex connections with ease. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in need of reliable connectors for your projects or a hobbyist looking to upgrade your devices, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.