392-094-559-201

Heilind Number:EDA392-094-559-201
Manufacturer:EDAC
Manufacturer Number:392-094-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-559-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connections for your electronic components. Featuring a total of 94 positions and a right-angle mount orientation, it facilitates easy installation and space-saving layout designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Elevate your connectivity solutions with this essential component.