392-094-559-202

Heilind Number:EDA392-094-559-202
Manufacturer:EDAC
Manufacturer Number:392-094-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board, accommodating 94 positions for seamless integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for your connectivity needs, this connector is a must-have for any electronics project.