392-094-559-207

Heilind Number:EDA392-094-559-207
Manufacturer:EDAC
Manufacturer Number:392-094-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 94 positions, it offers ample space for seamless board-to-board connections. The black color and right-angle mount orientation make for easy integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its robust construction and precise engineering for consistent and secure connectivity in your applications.