392-094-559-212

Heilind Number:EDA392-094-559-212
Manufacturer:EDAC
Manufacturer Number:392-094-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-559-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 94 positions, it ensures secure and efficient board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it's perfect for precision installations. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in varying environments. Trust in this connector for seamless integration in your electronic designs.