392-094-560-201

Heilind Number:EDA392-094-560-201
Manufacturer:EDAC
Manufacturer Number:392-094-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-560-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Engineered for high performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing encases Copper Alloy contacts, guaranteeing secure and efficient connections. With two rows of .1-inch pitch, and .2-inch row spacing, it offers 94 positions for versatile board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transmission.