392-094-560-202

Heilind Number:EDA392-094-560-202
Manufacturer:EDAC
Manufacturer Number:392-094-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers secure and efficient data transmission. With a total of 94 positions, it's perfect for high-density applications. The black housing adds a sleek touch to your design, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of connectors today and elevate your PCB connections to the next level.