392-094-560-212

Heilind Number:EDA392-094-560-212
Manufacturer:EDAC
Manufacturer Number:392-094-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-094-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-094-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it guarantees efficient power delivery. The connector boasts a dual-row design, offering seamless integration into your PCB setup. Its copper alloy contacts, combined with a pitch of .1 in, provide optimal signal transmission. The 94 positions accommodate a wide range of connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.