| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 392-096-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA392-096-520-201 |
392-096-520-201
| Heilind Number: | EDA392-096-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 392-096-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power delivery with a 3A amperage rating. Featuring two rows of Copper Alloy contacts spaced at .1 inches, it provides seamless integration for 96 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component.

