392-096-520-207

Heilind Number:EDA392-096-520-207
Manufacturer:EDAC
Manufacturer Number:392-096-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-520-207

Detailed Description

Enhance your connectivity with our Card Edge Connector, a sleek and efficient solution for seamless PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers high conductivity and stability, while its .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Supporting up to 96 positions, it's perfect for complex electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Upgrade your system with this black connector, the perfect blend of performance and durability.