392-096-520-208

Heilind Number:EDA392-096-520-208
Manufacturer:EDAC
Manufacturer Number:392-096-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-520-208

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 96 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component for efficient and secure connectivity.