392-096-521-201

Heilind Number:EDA392-096-521-201
Manufacturer:EDAC
Manufacturer Number:392-096-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek Black design and durable UL 94V-0 Thermoplastic Polyester housing. With an amperage of 3 A and copper alloy contact material, it ensures reliable power transmission. The connector offers two rows of 96 positions each, with a pitch of .1 in for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector to optimize your board-to-board connections efficiently.