392-096-521-202

Heilind Number:EDA392-096-521-202
Manufacturer:EDAC
Manufacturer Number:392-096-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 96 positions offer ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Elevate your PCB connections with this top-of-the-line connector.