392-096-521-203

Heilind Number:EDA392-096-521-203
Manufacturer:EDAC
Manufacturer Number:392-096-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamlessly integrating and aligning your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any application. With a current rating of 3 A, it offers robust power transmission while maintaining signal integrity. Featuring two rows of high-quality copper alloy contacts, each spaced at a precise pitch of .1 inches with .2 inches between rows, it allows for secure and efficient data transfer. With a total of 96 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this essential component for your connectivity needs.