392-096-521-207

Heilind Number:EDA392-096-521-207
Manufacturer:EDAC
Manufacturer Number:392-096-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, it offers a total of 96 positions for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, guarantee a secure fit. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.