392-096-521-208

Heilind Number:EDA392-096-521-208
Manufacturer:EDAC
Manufacturer Number:392-096-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This essential component, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, ensures optimal performance in any setting. With a 3 A amperage rating, it guarantees reliable power transmission. Featuring two rows of 96 copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, it offers seamless and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 - 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Elevate your circuit board design with this essential connector, a must-have in your inventory of electronic components.