392-096-521-212

Heilind Number:EDA392-096-521-212
Manufacturer:EDAC
Manufacturer Number:392-096-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 96 positions, it offers ample connectivity options for your PCB assembly needs. The black color and sleek straight mount orientation add a professional touch to your projects. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.