392-096-523-201

Heilind Number:EDA392-096-523-201
Manufacturer:EDAC
Manufacturer Number:392-096-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, this connector ensures reliable power transmission. Its Copper Alloy contacts and 2-row configuration with 96 positions guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.