392-096-523-207

Heilind Number:EDA392-096-523-207
Manufacturer:EDAC
Manufacturer Number:392-096-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 96 gold-plated Copper Alloy contacts, each with a pitch of .1 inches, this connector guarantees seamless data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in varied conditions. Upgrade your connectivity solutions with this essential component for efficient board-to-board connections.