392-096-523-212

Heilind Number:EDA392-096-523-212
Manufacturer:EDAC
Manufacturer Number:392-096-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a classic black hue that complements any system, this connector boasts a robust amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer and reliable signal integrity. Its 96 positions and straight mount orientation make it ideal for various applications, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.