392-096-524-201

Heilind Number:EDA392-096-524-201
Manufacturer:EDAC
Manufacturer Number:392-096-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-524-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for superior reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 96 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity game with this essential component.