392-096-524-212

Heilind Number:EDA392-096-524-212
Manufacturer:EDAC
Manufacturer Number:392-096-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 96 copper alloy contacts, it ensures secure and reliable transmission, suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Whether for industrial, commercial, or consumer electronics, trust in our Card Edge Connector to deliver top-notch connectivity solutions.