392-096-540-201

Heilind Number:EDA392-096-540-201
Manufacturer:EDAC
Manufacturer Number:392-096-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 96 positions, it offers ample connectivity options with reliable Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation facilitates easy installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly process with this essential component.