392-096-540-207

Heilind Number:EDA392-096-540-207
Manufacturer:EDAC
Manufacturer Number:392-096-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-540-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches, it offers ample connectivity for your PCB needs. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your setup today with this essential component.