392-096-540-212

Heilind Number:EDA392-096-540-212
Manufacturer:EDAC
Manufacturer Number:392-096-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it offers robust power delivery for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide efficient and secure connections. Its straight mount orientation and 96 positions make it perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.