392-096-541-201

Heilind Number:EDA392-096-541-201
Manufacturer:EDAC
Manufacturer Number:392-096-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-541-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows of 96 positions each, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment and efficient signal transmission. Perfect for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your device with this essential component for seamless board-to-board connectivity.