392-096-541-207

Heilind Number:EDA392-096-541-207
Manufacturer:EDAC
Manufacturer Number:392-096-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Engineered for precision, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and 96 positions spread across 2 rows, it offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your hardware with this essential component for efficient data transmission.