392-096-541-212

Heilind Number:EDA392-096-541-212
Manufacturer:EDAC
Manufacturer Number:392-096-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-541-212

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 96 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees secure and efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.