392-096-542-201

Heilind Number:EDA392-096-542-201
Manufacturer:EDAC
Manufacturer Number:392-096-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures robust performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Its double-row design with 96 positions offers ample connectivity options, ideal for high-density applications. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, making it a versatile choice for various electronic setups. Upgrade your connectivity standards with this essential component in the realm of PCB connectors.